KEMET Polymer, Magnetic Shielding Sheet, 120mm x 120mm x 0.2mm

RS Stock No.: 181-5670Brand: KEMETManufacturers Part No.: EFA(02)-120X120T0800
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.2mm

Series

EFA

Length

120mm

Width_SC_PC

120mm

Minimum Shielded Frequency

10000MHz

Peak Frequency

10GHz

Operating Temperature Range

-40 → +125 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

10GHz

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET Polymer, Magnetic Shielding Sheet, 120mm x 120mm x 0.2mm

P.O.A.

KEMET Polymer, Magnetic Shielding Sheet, 120mm x 120mm x 0.2mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.2mm

Series

EFA

Length

120mm

Width_SC_PC

120mm

Minimum Shielded Frequency

10000MHz

Peak Frequency

10GHz

Operating Temperature Range

-40 → +125 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

10GHz

Minimum Operating Temperature

-40°C

Country of Origin

Japan