KEMET R46 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 15nF, Through Hole

RS Stock No.: 164-9667Brand: KEMETManufacturers Part No.: R46KF215040H1M
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

15nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

R46

Lead Pitch

10mm

Suppression Class

X2

Length

13mm

Lead Length

30mm

Depth

5mm

Height

5mm

Dimensions

13 x 5 x 5mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.1%

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET R46 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 15nF, Through Hole

P.O.A.

KEMET R46 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 15nF, Through Hole
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

15nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

R46

Lead Pitch

10mm

Suppression Class

X2

Length

13mm

Lead Length

30mm

Depth

5mm

Height

5mm

Dimensions

13 x 5 x 5mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.1%

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more