Technical Document
Specifications
Brand
KEMETCapacitance
68nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
R46
Lead Pitch
10mm
Suppression Class
X2
Length
13mm
Depth
5mm
Lead Length
30mm
Height
11mm
Dimensions
13 x 5 x 11mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.1%
Country of Origin
Bulgaria
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical Document
Specifications
Brand
KEMETCapacitance
68nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
R46
Lead Pitch
10mm
Suppression Class
X2
Length
13mm
Depth
5mm
Lead Length
30mm
Height
11mm
Dimensions
13 x 5 x 11mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.1%
Country of Origin
Bulgaria