Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
220 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
R60
Automotive Standard
AEC-Q200
Lead Pitch
22.5mm
Length
26.5mm
Depth
6mm
Height
15mm
Dimensions
26.5 x 6 x 15mm
Dielectric
Metallised Polyester
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Dissipation Factor
1 %, 1.5 %
Country of Origin
North Macedonia
Stock information temporarily unavailable.
Please check again later.
P.O.A.
594
P.O.A.
594
Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
220 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
R60
Automotive Standard
AEC-Q200
Lead Pitch
22.5mm
Length
26.5mm
Depth
6mm
Height
15mm
Dimensions
26.5 x 6 x 15mm
Dielectric
Metallised Polyester
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Dissipation Factor
1 %, 1.5 %
Country of Origin
North Macedonia