Technical Document
Specifications
Brand
KEMETCapacitance
68nF
Voltage
250 V ac, 520 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
R71
Lead Pitch
10mm
Length
13mm
Depth
4mm
Lead Length
30mm
Height
9mm
Dimensions
13 x 4 x 9mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.1%
Country of Origin
Bulgaria
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1800
P.O.A.
1800
Technical Document
Specifications
Brand
KEMETCapacitance
68nF
Voltage
250 V ac, 520 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
R71
Lead Pitch
10mm
Length
13mm
Depth
4mm
Lead Length
30mm
Height
9mm
Dimensions
13 x 4 x 9mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.1%
Country of Origin
Bulgaria