KEMET R71 Metallised Polypropylene Film Capacitor, 250 V ac, 520 V dc, ±10%, 150nF, Through Hole

RS Stock No.: 171-8912Brand: KEMETManufacturers Part No.: R71VF31504030K
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

150nF

Voltage

250 V ac, 520 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R71

Lead Pitch

10mm

Length

13mm

Depth

6mm

Lead Length

30mm

Height

12mm

Dimensions

13 x 6 x 12mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.1%

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET R71 Metallised Polypropylene Film Capacitor, 250 V ac, 520 V dc, ±10%, 150nF, Through Hole

P.O.A.

KEMET R71 Metallised Polypropylene Film Capacitor, 250 V ac, 520 V dc, ±10%, 150nF, Through Hole
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

150nF

Voltage

250 V ac, 520 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R71

Lead Pitch

10mm

Length

13mm

Depth

6mm

Lead Length

30mm

Height

12mm

Dimensions

13 x 6 x 12mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.1%

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more