KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 40 V ac, 63V dc, ±5%, 1μF, Through Hole

RS Stock No.: 171-9080Brand: KEMETManufacturers Part No.: SMR10105J63A04L16.5CBULK
brand-logo
View all in Home

Technical Document

Specifications

Brand

KEMET

Capacitance

1µF

Voltage

40 V ac, 63V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

SMR

Lead Pitch

10mm

Length

13mm

Depth

6mm

Height

12mm

Dimensions

13 x 6 x 12mm

Dielectric

Metallised Polyphenylene Sulphide

Terminal Type

Through Hole

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.6mm

Country of Origin

Finland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 40 V ac, 63V dc, ±5%, 1μF, Through Hole

P.O.A.

KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 40 V ac, 63V dc, ±5%, 1μF, Through Hole
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

1µF

Voltage

40 V ac, 63V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

SMR

Lead Pitch

10mm

Length

13mm

Depth

6mm

Height

12mm

Dimensions

13 x 6 x 12mm

Dielectric

Metallised Polyphenylene Sulphide

Terminal Type

Through Hole

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.6mm

Country of Origin

Finland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more