Technical Document
Specifications
Brand
KEMETCapacitance
33nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
SMR
Lead Pitch
5mm
Length
7.2mm
Depth
2.5mm
Height
6.5mm
Dimensions
7.2 x 2.5 x 6.5mm
Dielectric
Metallised Polyphenylene Sulphide
Terminal Type
Radial
Lead Diameter
0.5mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Country of Origin
Finland
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2000
P.O.A.
2000
Technical Document
Specifications
Brand
KEMETCapacitance
33nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
SMR
Lead Pitch
5mm
Length
7.2mm
Depth
2.5mm
Height
6.5mm
Dimensions
7.2 x 2.5 x 6.5mm
Dielectric
Metallised Polyphenylene Sulphide
Terminal Type
Radial
Lead Diameter
0.5mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Country of Origin
Finland