KEMET 108 μH Iron Common Mode Choke, 8A Idc, 27mΩ Rdc, SN

RS Stock No.: 181-6021Brand: KEMETManufacturers Part No.: SN16-400
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

KEMET

Inductance

108 μH

Maximum dc Current

8A

Mounting Type

Through Hole

Maximum DC Resistance

27mΩ

Diameter

35mm

Depth

19mm

Dimensions

35 (Dia.) x 19mm

Core Material

Iron

Lead Pitch

15mm

Series

SN

Lead Diameter

1.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Wire

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET 108 μH Iron Common Mode Choke, 8A Idc, 27mΩ Rdc, SN

P.O.A.

KEMET 108 μH Iron Common Mode Choke, 8A Idc, 27mΩ Rdc, SN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Inductance

108 μH

Maximum dc Current

8A

Mounting Type

Through Hole

Maximum DC Resistance

27mΩ

Diameter

35mm

Depth

19mm

Dimensions

35 (Dia.) x 19mm

Core Material

Iron

Lead Pitch

15mm

Series

SN

Lead Diameter

1.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Wire

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more