KEMET 68μF Polymer Tantalum Capacitor 20V dc, T521 Series

RS Stock No.: 179-3169Brand: KEMETManufacturers Part No.: T521V686M020ATE050
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

68µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

7343-19

Equivalent Series Resistance

50mΩ

Lead Pitch

3.6 (Minimum)mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2mm

Dimensions

7.3 x 4.3 x 2mm

Series

T521

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Tolerance Minus

-20%

Polarised

Polar

Leakage Current

136 μA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET 68μF Polymer Tantalum Capacitor 20V dc, T521 Series

P.O.A.

KEMET 68μF Polymer Tantalum Capacitor 20V dc, T521 Series
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

68µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

7343-19

Equivalent Series Resistance

50mΩ

Lead Pitch

3.6 (Minimum)mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2mm

Dimensions

7.3 x 4.3 x 2mm

Series

T521

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Tolerance Minus

-20%

Polarised

Polar

Leakage Current

136 μA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more