Knipex 120 mm, Stainless Steel, Rounded, ESD Tweezers

RS Stock No.: 179-5393Brand: KnipexManufacturers Part No.: 92 58 74 ESD
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

Knipex

Model Number

92 58 74 ESD

Material

Stainless Steel

Overall Length

120 mm

Point Type

Rounded

Anti-Magnetic

Yes

ESD Safe

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Knipex 120 mm, Stainless Steel, Rounded, ESD Tweezers

P.O.A.

Knipex 120 mm, Stainless Steel, Rounded, ESD Tweezers
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Knipex

Model Number

92 58 74 ESD

Material

Stainless Steel

Overall Length

120 mm

Point Type

Rounded

Anti-Magnetic

Yes

ESD Safe

Yes

Country of Origin

Germany