Technical Document
Specifications
Brand
KroneLength
1m
Shield Type
F/UTP
Outer Sheath Material
PVC
Sheath Colour
Green
Wiring Configuration
Straight Through
You may be interested in
RS PRO, 0.5m Cat5e, Green RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated PVC SheathBrand: RS PRO
€ 8.93Each (Exc. VAT)
P.O.A.
Krone Cat5e Ethernet Cable Assembly, F/UTP, Green PVC Sheath, 1m
1
P.O.A.
Krone Cat5e Ethernet Cable Assembly, F/UTP, Green PVC Sheath, 1m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO, 0.5m Cat5e, Green RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated PVC SheathBrand: RS PRO
€ 8.93Each (Exc. VAT)
Technical Document
Specifications
Brand
KroneLength
1m
Shield Type
F/UTP
Outer Sheath Material
PVC
Sheath Colour
Green
Wiring Configuration
Straight Through
You may be interested in
RS PRO, 0.5m Cat5e, Green RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated PVC SheathBrand: RS PRO
€ 8.93Each (Exc. VAT)