E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand Red Fire Alarm Call Point, Break Glass, Key Switch Operated, Indoor, Resettable, Mains-Powered

RS Stock No.: 507-4264Brand: LegrandManufacturers Part No.: 0 380 12
brand-logo
View all in Fire Alarm Call Points

Technical Document

Specifications

Brand

Legrand

Colour

Red

Call Point Type

Fire Alarm Call Point

Indoor/Outdoor

Indoor

Operation Type

Break Glass, Key Switch

Power Source

Mains

Resettable

Yes

Country of Origin

France

Product details

Manual fire alarm trip unit

Activated by pressing the centre of the membrane (pressure of 2.5 kg) with clear display of the trip position.
Front panel reset without damaging the membrane, includes special key (delivered with product).
Space reserved for attaching a marker tag showing how to use.
Fitted with O/C contact - 0.1 A - 48 V continuous.
Red RAL 3000 trip fitted with a membrane.
Class II

Standards

EN 54 - 11

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Legrand Red Fire Alarm Call Point, Break Glass, Key Switch Operated, Indoor, Resettable, Mains-Powered

P.O.A.

Legrand Red Fire Alarm Call Point, Break Glass, Key Switch Operated, Indoor, Resettable, Mains-Powered
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legrand

Colour

Red

Call Point Type

Fire Alarm Call Point

Indoor/Outdoor

Indoor

Operation Type

Break Glass, Key Switch

Power Source

Mains

Resettable

Yes

Country of Origin

France

Product details

Manual fire alarm trip unit

Activated by pressing the centre of the membrane (pressure of 2.5 kg) with clear display of the trip position.
Front panel reset without damaging the membrane, includes special key (delivered with product).
Space reserved for attaching a marker tag showing how to use.
Fitted with O/C contact - 0.1 A - 48 V continuous.
Red RAL 3000 trip fitted with a membrane.
Class II

Standards

EN 54 - 11