Legris Compressed Air Pipe Black PUR 25m 1025U Series

RS Stock No.: 422-5382Brand: LegrisManufacturers Part No.: 1025U08A01
View all in Air Hoses

Technical Document

Specifications

Brand

Legris

Colour

Black

Material

PUR

Length

25m

Manufacturer Series

1025U

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Legris Compressed Air Pipe Black PUR 25m 1025U Series

P.O.A.

Legris Compressed Air Pipe Black PUR 25m 1025U Series
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legris

Colour

Black

Material

PUR

Length

25m

Manufacturer Series

1025U

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

France