Analog Devices LTC2851IS8#PBF, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC

RS Stock No.: 178-5382Brand: Analog DevicesManufacturers Part No.: LTC2851IS8#PBF
brand-logo
View all in Home

Technical Document

Specifications

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Pin Count

8

Maximum Operating Temperature

+85 °C

Dimensions

5.004 x 3.988 x 1.498mm

Height

1.498mm

Width

3.988mm

Length

5mm

Product details

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices LTC2851IS8#PBF, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC

P.O.A.

Analog Devices LTC2851IS8#PBF, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Pin Count

8

Maximum Operating Temperature

+85 °C

Dimensions

5.004 x 3.988 x 1.498mm

Height

1.498mm

Width

3.988mm

Length

5mm

Product details

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more