Technical Document
Specifications
Brand
Maxim IntegratedMinimum Output Voltage
6.5 V
Maximum Output Voltage
36 V
Minimum Input Voltage
2.7 V
Maximum Input Voltage
11 V
Maximum Output Current
70mA
Converter Type
Step Up
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
0.55 MHz
Package Type
TDFN
Pin Count
8
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Load Regulation
1 %
Height
0.75mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.75mm
Switching Regulator
Yes
Length
3.1mm
Line Regulation
0.25 %
Country of Origin
United States
Product details
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
Maxim IntegratedMinimum Output Voltage
6.5 V
Maximum Output Voltage
36 V
Minimum Input Voltage
2.7 V
Maximum Input Voltage
11 V
Maximum Output Current
70mA
Converter Type
Step Up
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
0.55 MHz
Package Type
TDFN
Pin Count
8
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Load Regulation
1 %
Height
0.75mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.75mm
Switching Regulator
Yes
Length
3.1mm
Line Regulation
0.25 %
Country of Origin
United States
Product details