Maxim Integrated MAX1748EUE+, Triple-Channel, Step Up DC-DC Converter, Adjustable, 500mA 16-Pin, TSSOP

RS Stock No.: 192-2174Brand: Maxim IntegratedManufacturers Part No.: MAX1748EUE+
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

2.7 V

Maximum Output Voltage

13 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Minimum Output Current

500mA

Maximum Output Current

275mA

Converter Type

Step Up

Number of Outputs

3

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.25 MHz

Package Type

TSSOP

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4.5mm

Length

5.1mm

Line Regulation

0.1 %/V

Dimensions

5.1 x 4.5 x 0.95mm

Load Regulation

0.2 %

Height

0.95mm

Country of Origin

United States

Product details

DC-DC Converters and Power Supply for TFT-LCD, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated MAX1748EUE+, Triple-Channel, Step Up DC-DC Converter, Adjustable, 500mA 16-Pin, TSSOP
Select packaging type

P.O.A.

Maxim Integrated MAX1748EUE+, Triple-Channel, Step Up DC-DC Converter, Adjustable, 500mA 16-Pin, TSSOP
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

2.7 V

Maximum Output Voltage

13 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Minimum Output Current

500mA

Maximum Output Current

275mA

Converter Type

Step Up

Number of Outputs

3

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.25 MHz

Package Type

TSSOP

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4.5mm

Length

5.1mm

Line Regulation

0.1 %/V

Dimensions

5.1 x 4.5 x 0.95mm

Load Regulation

0.2 %

Height

0.95mm

Country of Origin

United States

Product details

DC-DC Converters and Power Supply for TFT-LCD, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more