Technical Document
Specifications
Brand
Maxim IntegratedMaximum Output Voltage
5 V
Minimum Input Voltage
6.5 V
Maximum Input Voltage
76 V
Maximum Output Current
2A
Converter Type
Step Down
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
0.127 MHz
Package Type
TQFN
Pin Count
16
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Height
0.75mm
Width
5.1mm
Dimensions
5.1 x 5.1 x 0.75mm
Switching Regulator
Yes
Length
5.1mm
Load Regulation
10 Ω
Country of Origin
United States
Product details
Switching Regulators, Step-Down DC-DC Converters, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
Stock information temporarily unavailable.
Please check again later.
P.O.A.
60
P.O.A.
60
Technical Document
Specifications
Brand
Maxim IntegratedMaximum Output Voltage
5 V
Minimum Input Voltage
6.5 V
Maximum Input Voltage
76 V
Maximum Output Current
2A
Converter Type
Step Down
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
0.127 MHz
Package Type
TQFN
Pin Count
16
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Height
0.75mm
Width
5.1mm
Dimensions
5.1 x 5.1 x 0.75mm
Switching Regulator
Yes
Length
5.1mm
Load Regulation
10 Ω
Country of Origin
United States
Product details