Maxim Integrated MAX5090BATE+, 1-Channel, Step Down DC-DC Converter 16-Pin, TQFN

RS Stock No.: 192-2867Brand: Maxim IntegratedManufacturers Part No.: MAX5090BATE+
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Maximum Output Voltage

5 V

Minimum Input Voltage

6.5 V

Maximum Input Voltage

76 V

Maximum Output Current

2A

Converter Type

Step Down

Number of Outputs

1

Output Type

Fixed

Mounting Type

Surface Mount

Maximum Switching Frequency

0.127 MHz

Package Type

TQFN

Pin Count

16

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

0.75mm

Width

5.1mm

Dimensions

5.1 x 5.1 x 0.75mm

Switching Regulator

Yes

Length

5.1mm

Load Regulation

10 Ω

Country of Origin

Taiwan, Province Of China

Product details

Switching Regulators, Step-Down DC-DC Converters, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated MAX5090BATE+, 1-Channel, Step Down DC-DC Converter 16-Pin, TQFN
Select packaging type

P.O.A.

Maxim Integrated MAX5090BATE+, 1-Channel, Step Down DC-DC Converter 16-Pin, TQFN
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Voltage

5 V

Minimum Input Voltage

6.5 V

Maximum Input Voltage

76 V

Maximum Output Current

2A

Converter Type

Step Down

Number of Outputs

1

Output Type

Fixed

Mounting Type

Surface Mount

Maximum Switching Frequency

0.127 MHz

Package Type

TQFN

Pin Count

16

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

0.75mm

Width

5.1mm

Dimensions

5.1 x 5.1 x 0.75mm

Switching Regulator

Yes

Length

5.1mm

Load Regulation

10 Ω

Country of Origin

Taiwan, Province Of China

Product details

Switching Regulators, Step-Down DC-DC Converters, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more