Technical Document
Specifications
Brand
MaximArchitecture
Dual Slope
Number of ADCs
1
Resolution
4.5 digit
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
40
Digital Interface Type
Parallel
Power Supply Type
Dual
Dimensions
52.71 x 14.61 x 4.45mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Country of Origin
Malaysia
Product details
4-1/2 Digit ADC and Display Drivers, Maxim Integrated
An Analogue to Digital Converter featuring low power and high conversion speed. With differing versions designed for use with either an LCD Liquid Crystal Display) or LED (Light Emitting Diode) display, the A/D Converter boasts enhanced display stability.
Analogue to Digital Converters - Maxim Integrated
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical Document
Specifications
Brand
MaximArchitecture
Dual Slope
Number of ADCs
1
Resolution
4.5 digit
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
40
Digital Interface Type
Parallel
Power Supply Type
Dual
Dimensions
52.71 x 14.61 x 4.45mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Country of Origin
Malaysia
Product details
4-1/2 Digit ADC and Display Drivers, Maxim Integrated
An Analogue to Digital Converter featuring low power and high conversion speed. With differing versions designed for use with either an LCD Liquid Crystal Display) or LED (Light Emitting Diode) display, the A/D Converter boasts enhanced display stability.