Technical Document
Specifications
Brand
Maxim IntegratedArchitecture
Delta Sigma
Number of ADCs
4
Resolution
16-Bit
Sampling Rate
64ksps
Input Signal Type
Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
38
Integral Nonlinearity Error
0.001%FSR
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Power Supply Type
Single
Typical Single Supply Voltage
3 → 3.6 V
Minimum Operating Temperature
-40 °C
Dimensions
9.8 x 4.5 x 0.95mm
Maximum Operating Temperature
+105 °C
Country of Origin
United Kingdom
Product details
Analogue to Digital Converters 16 Bit, Maxim Integrated
Analogue to Digital Converters - Maxim Integrated
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Technical Document
Specifications
Brand
Maxim IntegratedArchitecture
Delta Sigma
Number of ADCs
4
Resolution
16-Bit
Sampling Rate
64ksps
Input Signal Type
Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
38
Integral Nonlinearity Error
0.001%FSR
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Power Supply Type
Single
Typical Single Supply Voltage
3 → 3.6 V
Minimum Operating Temperature
-40 °C
Dimensions
9.8 x 4.5 x 0.95mm
Maximum Operating Temperature
+105 °C
Country of Origin
United Kingdom
Product details