Technical Document
Specifications
Brand
Maxim IntegratedMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
ISO 11898
Power Down Mode
Standby
Maximum Supply Current
72 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
-40 °C
Product details
CAN Controllers, Maxim Integrated
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Maxim IntegratedMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
ISO 11898
Power Down Mode
Standby
Maximum Supply Current
72 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
-40 °C
Product details
CAN Controllers, Maxim Integrated
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.