Technical Document
Specifications
Brand
Microchip TechnologyData Rate
100Mbit/s
Number of Transceivers
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Typical Operating Supply Voltage
3.3 V
Dimensions
5.1 x 5.1 x 0.95mm
Height
0.95mm
Width
5.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5.1mm
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Microchip Technology LAN8710AI-EZK-TR Ethernet Transceiver, 100Mbit/s 3.3 V, 32-Pin QFN
5
P.O.A.
Microchip Technology LAN8710AI-EZK-TR Ethernet Transceiver, 100Mbit/s 3.3 V, 32-Pin QFN
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
Microchip TechnologyData Rate
100Mbit/s
Number of Transceivers
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Typical Operating Supply Voltage
3.3 V
Dimensions
5.1 x 5.1 x 0.95mm
Height
0.95mm
Width
5.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5.1mm
Country of Origin
United States