Technical Document
Specifications
Brand
Microchip TechnologyPhysical Network Type
100BaseTX, 10BaseT
Host Interface
USB 2.0
Network Interface
100BaseTX, 10BaseT
Communication Mode
Full Duplex
Data Rate
12 (FS) Mbit/s, 480 (HS) Mbit/s
Loopback Mode
Internal
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
56
Auto-Negotiation
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
8.15 x 8.15 x 0.95mm
Maximum Operating Temperature
+85 °C
Length
8.15mm
Height
0.95mm
Width
8.15mm
Minimum Operating Temperature
-40 °C
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Microchip TechnologyPhysical Network Type
100BaseTX, 10BaseT
Host Interface
USB 2.0
Network Interface
100BaseTX, 10BaseT
Communication Mode
Full Duplex
Data Rate
12 (FS) Mbit/s, 480 (HS) Mbit/s
Loopback Mode
Internal
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
56
Auto-Negotiation
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
8.15 x 8.15 x 0.95mm
Maximum Operating Temperature
+85 °C
Length
8.15mm
Height
0.95mm
Width
8.15mm
Minimum Operating Temperature
-40 °C
Country of Origin
United States