Technical Document
Specifications
Brand
Microchip TechnologyNominal Voltage
1.02V
Package Type
SOT-23
Reference Type
Precision
Initial Accuracy
0.1%
Mounting Type
Surface Mount
Maximum Output Current
30mA
Maximum Input Voltage
5.5 V
Minimum Output Voltage
1.023 V
Maximum Output Voltage
1.025 V
Pin Count
8
Line Regulation
50 ppm/V
Load Regulation
40 (Sink) ppm/mA, 70 (Source) ppm/mA
Dimensions
1.3 x 2.9 x 1.6mm
Height
1.3mm
Width
1.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.9mm
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Technical Document
Specifications
Brand
Microchip TechnologyNominal Voltage
1.02V
Package Type
SOT-23
Reference Type
Precision
Initial Accuracy
0.1%
Mounting Type
Surface Mount
Maximum Output Current
30mA
Maximum Input Voltage
5.5 V
Minimum Output Voltage
1.023 V
Maximum Output Voltage
1.025 V
Pin Count
8
Line Regulation
50 ppm/V
Load Regulation
40 (Sink) ppm/mA, 70 (Source) ppm/mA
Dimensions
1.3 x 2.9 x 1.6mm
Height
1.3mm
Width
1.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.9mm
Country of Origin
United States