Technical Document
Specifications
Brand
Microchip TechnologyBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
20
Typical Operating Supply Voltage
6 (Maximum) V
Dimensions
4 x 4 x 0.95mm
Length
4mm
Width
4mm
Height
0.95mm
Maximum Operating Temperature
+125 °C
Maximum Output Current
1A
Maximum Output Voltage
1 V
Minimum Operating Temperature
-40 °C
Minimum Output Current
50mA
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
Microchip TechnologyBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
20
Typical Operating Supply Voltage
6 (Maximum) V
Dimensions
4 x 4 x 0.95mm
Length
4mm
Width
4mm
Height
0.95mm
Maximum Operating Temperature
+125 °C
Maximum Output Current
1A
Maximum Output Voltage
1 V
Minimum Operating Temperature
-40 °C
Minimum Output Current
50mA
Country of Origin
United States