Microchip Technology MIC811SUY-TR, Reset Circuit 1V, Reset Input 4-Pin, SOT-143

RS Stock No.: 177-3253Brand: Microchip TechnologyManufacturers Part No.: MIC811SUY-TR
brand-logo
View all in Voltage Supervisors

Technical Document

Specifications

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Push-Pull

Mounting Type

Surface Mount

Maximum Reset Active Time

560ms

Package Type

SOT-143

Pin Count

4

Dimensions

2.92 x 1.3 x 0.9mm

Maximum Monitored Voltage

5.5V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

1V

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip Technology MIC811SUY-TR, Reset Circuit 1V, Reset Input 4-Pin, SOT-143

P.O.A.

Microchip Technology MIC811SUY-TR, Reset Circuit 1V, Reset Input 4-Pin, SOT-143
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Push-Pull

Mounting Type

Surface Mount

Maximum Reset Active Time

560ms

Package Type

SOT-143

Pin Count

4

Dimensions

2.92 x 1.3 x 0.9mm

Maximum Monitored Voltage

5.5V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

1V

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more