Microchip Voltage Supervisor 3-Pin SC-70, MCP111T-475E/LB

RS Stock No.: 165-3505Brand: MicrochipManufacturers Part No.: MCP111T-475E/LB
brand-logo
View all in Voltage Supervisors

Technical Document

Specifications

Number of Supervisors

1

Power Fail Detection

Yes

Output Driver

Active Low

Mounting Type

Surface Mount

Maximum Reset Active Time

130ms

Package Type

SC-70

Pin Count

3

Dimensions

2.25 x 1.35 x 1mm

Maximum Monitored Voltage

4.74V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

4.63V

Maximum Operating Temperature

+125 °C

Country of Origin

Thailand

Product details

MCP111 Voltage Supervisor

Supervisory & Reset Circuits - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip Voltage Supervisor 3-Pin SC-70, MCP111T-475E/LB

P.O.A.

Microchip Voltage Supervisor 3-Pin SC-70, MCP111T-475E/LB
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Supervisors

1

Power Fail Detection

Yes

Output Driver

Active Low

Mounting Type

Surface Mount

Maximum Reset Active Time

130ms

Package Type

SC-70

Pin Count

3

Dimensions

2.25 x 1.35 x 1mm

Maximum Monitored Voltage

4.74V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

4.63V

Maximum Operating Temperature

+125 °C

Country of Origin

Thailand

Product details

MCP111 Voltage Supervisor

Supervisory & Reset Circuits - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more