Technical Document
Specifications
Brand
MicrochipMaximum Output Current
200mA
Output Voltage
1.8 V
Number of Outputs
1
Line Regulation
0.75 %/V
Accuracy
±2%
Load Regulation
1 %
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
0.0016mA
Package Type
TO-92
Pin Count
3
Output Type
Fixed
Dimensions
4.71 x 3.62 x 4.62mm
Height
4.62mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.3 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
6 V
Width
3.62mm
Length
4.71mm
Product details
MCP1700 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1000
P.O.A.
1000
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
200mA
Output Voltage
1.8 V
Number of Outputs
1
Line Regulation
0.75 %/V
Accuracy
±2%
Load Regulation
1 %
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
0.0016mA
Package Type
TO-92
Pin Count
3
Output Type
Fixed
Dimensions
4.71 x 3.62 x 4.62mm
Height
4.62mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.3 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
6 V
Width
3.62mm
Length
4.71mm
Product details