Technical Document
Specifications
Brand
MicrochipControl Interface
Serial-I2C
Resistance Value
50kΩ
Number of Positions
128
Taper Type
Linear
Memory Type
Volatile
Number of Pots per Package
1
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
5
Power Supply Type
Single
Typical Single Supply Voltage
1.8 → 5.5 V
Dimensions
2.25 x 1.35 x 1mm
Height
1mm
Width
1.35mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.25mm
Country of Origin
Thailand
Product details
MCP4017/4018/4019 Digital Potentiometers
Microchips MCP4018 series are a range of great digital potentiometers. This range includes volatile memory all in a mini SC70 (SOT-323) package. The MCP4018's include options to have it in a potentiometer or rheostat configuration and feature a wide range of voltage options, from 1.8V up to 5.5V. These potentiometers are7-bit resolution (128 wiper steps).
Digital potentiometers can be used in many applications that need a variable voltage resistance. Digital penetrometers are typically used where mechanical potentiometers are employed.
Features and benefits:
- Rheostat or potentiometer config
- Zero to full scale wiper operation
- Low power operation of only 2.5 μA
- Low wiper resistance – typically 100 Ω
- Extended operating temperature: -40°C to +125°C
- Wide operating voltage
- Simple I2C Protocol with read & write commands
Need different resistance?
100KΩ – 738-6809
Digital Potentiometer - Microchip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical Document
Specifications
Brand
MicrochipControl Interface
Serial-I2C
Resistance Value
50kΩ
Number of Positions
128
Taper Type
Linear
Memory Type
Volatile
Number of Pots per Package
1
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
5
Power Supply Type
Single
Typical Single Supply Voltage
1.8 → 5.5 V
Dimensions
2.25 x 1.35 x 1mm
Height
1mm
Width
1.35mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.25mm
Country of Origin
Thailand
Product details
MCP4017/4018/4019 Digital Potentiometers
Microchips MCP4018 series are a range of great digital potentiometers. This range includes volatile memory all in a mini SC70 (SOT-323) package. The MCP4018's include options to have it in a potentiometer or rheostat configuration and feature a wide range of voltage options, from 1.8V up to 5.5V. These potentiometers are7-bit resolution (128 wiper steps).
Digital potentiometers can be used in many applications that need a variable voltage resistance. Digital penetrometers are typically used where mechanical potentiometers are employed.
Features and benefits:
- Rheostat or potentiometer config
- Zero to full scale wiper operation
- Low power operation of only 2.5 μA
- Low wiper resistance – typically 100 Ω
- Extended operating temperature: -40°C to +125°C
- Wide operating voltage
- Simple I2C Protocol with read & write commands
Need different resistance?
100KΩ – 738-6809