Microchip, DAC 12 bit- 82LSB Serial (I2C), 6-Pin SOT-23

RS Stock No.: 165-2243Brand: MicrochipManufacturers Part No.: MCP4726A3T-E/CH
brand-logo

Technical Document

Specifications

Architecture

Resistor String

Resolution

12 bit

Full Scale Error

82LSB

Integral Nonlinearity Error

14.5LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Settling Time

6µs

Digital Interface Type

Serial (I2C)

Output Polarity

Bipolar

Voltage Reference

External

Typical Single Supply Voltage

5.5 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.8 x 1.3mm

Maximum Operating Temperature

125 °C

Country of Origin

Thailand

Product details

MCP4726 Series 12 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip, DAC 12 bit- 82LSB Serial (I2C), 6-Pin SOT-23

P.O.A.

Microchip, DAC 12 bit- 82LSB Serial (I2C), 6-Pin SOT-23
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

Resistor String

Resolution

12 bit

Full Scale Error

82LSB

Integral Nonlinearity Error

14.5LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Settling Time

6µs

Digital Interface Type

Serial (I2C)

Output Polarity

Bipolar

Voltage Reference

External

Typical Single Supply Voltage

5.5 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.8 x 1.3mm

Maximum Operating Temperature

125 °C

Country of Origin

Thailand

Product details

MCP4726 Series 12 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more