Technical Document
Specifications
Brand
MicrochipAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2.5 → 5.5 V
Typical Gain Bandwidth Product
10MHz
Typical Slew Rate
7V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
110 dB
Rail to Rail
Rail to Rail Input/Output
Height
0.9mm
Width
4.4mm
Dimensions
3 x 4.4 x 0.9mm
Typical Input Voltage Noise Density
8.7nV/√Hz
Length
3mm
Country of Origin
Thailand
Product details
MCP6021/6022/6023/6024 Operational Amplifiers
Operational Amplifiers, Microchip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Technical Document
Specifications
Brand
MicrochipAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2.5 → 5.5 V
Typical Gain Bandwidth Product
10MHz
Typical Slew Rate
7V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
110 dB
Rail to Rail
Rail to Rail Input/Output
Height
0.9mm
Width
4.4mm
Dimensions
3 x 4.4 x 0.9mm
Typical Input Voltage Noise Density
8.7nV/√Hz
Length
3mm
Country of Origin
Thailand
Product details