Technical Document
Specifications
Country of Origin
Malaysia
Product details
2.0mm Wire Trap for Ribbon Cable - 52147 Series
2mm pitch wire traps for topcoated ribbon cable. These vertical 2mm pitch wire traps have a pull-cover and accept a 26 AWG wire size with an insulation diameter of 1.60mm max. The strip length that these wire traps can accept is 4.50mm.
2.0mm Wire to Board - Molex
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Molex 2-Way IDC Connector Plug Through Hole Mount, 1-Row
10
P.O.A.
Molex 2-Way IDC Connector Plug Through Hole Mount, 1-Row
Stock information temporarily unavailable.
10
Technical Document
Specifications
Country of Origin
Malaysia
Product details
2.0mm Wire Trap for Ribbon Cable - 52147 Series
2mm pitch wire traps for topcoated ribbon cable. These vertical 2mm pitch wire traps have a pull-cover and accept a 26 AWG wire size with an insulation diameter of 1.60mm max. The strip length that these wire traps can accept is 4.50mm.