Technical Document
Specifications
Brand
MurataCapacitance
220µF
Voltage
2V dc
Mounting Type
Surface Mount
Technology
Polymer
Dimensions
7.3 x 4.3 x 1.9mm
Height
1.9mm
Length
7.3mm
Depth
4.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Equivalent Series Resistance
9mΩ
Ripple Current
3A
Series
ECAS
Polarised
Polar
Leakage Current
44 μA
Tolerance
±20%
Dissipation Factor
0.06%
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical Document
Specifications
Brand
MurataCapacitance
220µF
Voltage
2V dc
Mounting Type
Surface Mount
Technology
Polymer
Dimensions
7.3 x 4.3 x 1.9mm
Height
1.9mm
Length
7.3mm
Depth
4.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Equivalent Series Resistance
9mΩ
Ripple Current
3A
Series
ECAS
Polarised
Polar
Leakage Current
44 μA
Tolerance
±20%
Dissipation Factor
0.06%
Country of Origin
Thailand