Murata 220μF Electrolytic Capacitor 4V dc, Surface Mount - ECASD40G227M009K00

RS Stock No.: 173-6379Brand: MurataManufacturers Part No.: ECASD40G227M009K00
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Murata

Capacitance

220µF

Voltage

4V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

7.3 x 4.3 x 1.9mm

Height

1.9mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Equivalent Series Resistance

9mΩ

Ripple Current

3Arms

Series

ECAS

Polarised

Polar

Leakage Current

88 μA

Tolerance

±20%

Dissipation Factor

0.12%

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata 220μF Electrolytic Capacitor 4V dc, Surface Mount - ECASD40G227M009K00

P.O.A.

Murata 220μF Electrolytic Capacitor 4V dc, Surface Mount - ECASD40G227M009K00
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Capacitance

220µF

Voltage

4V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

7.3 x 4.3 x 1.9mm

Height

1.9mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Equivalent Series Resistance

9mΩ

Ripple Current

3Arms

Series

ECAS

Polarised

Polar

Leakage Current

88 μA

Tolerance

±20%

Dissipation Factor

0.12%

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more