Technical Document
Specifications
Brand
MurataCapacitance
330µF
Voltage
2V dc
Mounting Type
Surface Mount
Technology
Polymer
Dimensions
7.3 x 4.3 x 2.8mm
Height
2.8mm
Length
7.3mm
Depth
4.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Equivalent Series Resistance
7mΩ
Ripple Current
3.5A
Series
ECAS
Polarised
Polar
Leakage Current
66 μA
Tolerance
±20%
Dissipation Factor
0.06%
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2500
P.O.A.
2500
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
MurataCapacitance
330µF
Voltage
2V dc
Mounting Type
Surface Mount
Technology
Polymer
Dimensions
7.3 x 4.3 x 2.8mm
Height
2.8mm
Length
7.3mm
Depth
4.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Equivalent Series Resistance
7mΩ
Ripple Current
3.5A
Series
ECAS
Polarised
Polar
Leakage Current
66 μA
Tolerance
±20%
Dissipation Factor
0.06%
Country of Origin
Thailand