Technical Document
Specifications
Brand
MurataCapacitance
10µF
Voltage
25V dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Series
GRM43
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Product details
Murata 1812 GRM43 Series
Monolithic capacitors
High reliability and no polarity
Excellent pulse response and noise reduction due to low impedance at high frequency
Applications:
General Electronic Equipment
Stock information temporarily unavailable.
Please check again later.
P.O.A.
Production pack (Reel)
5
P.O.A.
Production pack (Reel)
5
Technical Document
Specifications
Brand
MurataCapacitance
10µF
Voltage
25V dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Series
GRM43
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Product details
Murata 1812 GRM43 Series
Monolithic capacitors
High reliability and no polarity
Excellent pulse response and noise reduction due to low impedance at high frequency
Applications:
General Electronic Equipment