Murata, LQP03TQ, 0603 (1608M) Multilayer Surface Mount Inductor 1.2 nH ±0.1nH 800mA Idc Q:17

RS Stock No.: 179-3318Brand: MurataManufacturers Part No.: LQP03TQ1N2B02D
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

1.2 nH

Maximum dc Current

800mA

Package/Case

0603 (1608M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±0.1nH

Maximum DC Resistance

80mΩ

Series

LQP03TQ

Maximum Self Resonant Frequency

>20000MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

17

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata, LQP03TQ, 0603 (1608M) Multilayer Surface Mount Inductor 1.2 nH ±0.1nH 800mA Idc Q:17

P.O.A.

Murata, LQP03TQ, 0603 (1608M) Multilayer Surface Mount Inductor 1.2 nH ±0.1nH 800mA Idc Q:17
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Inductance

1.2 nH

Maximum dc Current

800mA

Package/Case

0603 (1608M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±0.1nH

Maximum DC Resistance

80mΩ

Series

LQP03TQ

Maximum Self Resonant Frequency

>20000MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

17

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more