200kΩ, SMD Trimmer Potentiometer 0.25W Murata, PVG3

RS Stock No.: 788-4155PBrand: MurataManufacturers Part No.: PVG3A204C01R00
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Murata

Maximum Resistance

200kΩ

Mounting Type

Surface Mount

Number of Turns

1

Power Rating

0.25W

Series

PVG3

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±150ppm/°C

Length

3.6mm

Shaft Diameter

2.2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

PVG3 Series 3mm Sealed Type Single Turn Trimmer Potentiometers

PVG3 series single turn trimmer potentiometers with a sealed construction to protect against dust and liquid. These PVG3 single turn trimmer potentiometers have a driver plate with a cross-slot suitable for automatic adjustment and a rotor with a large diameter and deep groove for easy driver insertion. The heat resistance performance of these PVG3 trimmer potentiometers enables high temperature peak re-flow soldering. Typical applications for these PVG3 trimmer potentiometers include small sensors, optical transceiver modules, photocopies, printers, compact power supplies, wireless radio modules, corners sensors and E-books.

3 mm Square Sealed Trimming Potentiometer
Miniature design for flexibility
Compatible with surface mount manufacturing processes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
200kΩ, SMD Trimmer Potentiometer 0.125W Top Adjust Bourns, 3313
€ 1.69Each (Supplied on a Reel) (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

200kΩ, SMD Trimmer Potentiometer 0.25W Murata, PVG3
Select packaging type

P.O.A.

200kΩ, SMD Trimmer Potentiometer 0.25W Murata, PVG3
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
200kΩ, SMD Trimmer Potentiometer 0.125W Top Adjust Bourns, 3313
€ 1.69Each (Supplied on a Reel) (Exc. Vat)

Technical Document

Specifications

Brand

Murata

Maximum Resistance

200kΩ

Mounting Type

Surface Mount

Number of Turns

1

Power Rating

0.25W

Series

PVG3

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±150ppm/°C

Length

3.6mm

Shaft Diameter

2.2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

PVG3 Series 3mm Sealed Type Single Turn Trimmer Potentiometers

PVG3 series single turn trimmer potentiometers with a sealed construction to protect against dust and liquid. These PVG3 single turn trimmer potentiometers have a driver plate with a cross-slot suitable for automatic adjustment and a rotor with a large diameter and deep groove for easy driver insertion. The heat resistance performance of these PVG3 trimmer potentiometers enables high temperature peak re-flow soldering. Typical applications for these PVG3 trimmer potentiometers include small sensors, optical transceiver modules, photocopies, printers, compact power supplies, wireless radio modules, corners sensors and E-books.

3 mm Square Sealed Trimming Potentiometer
Miniature design for flexibility
Compatible with surface mount manufacturing processes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
200kΩ, SMD Trimmer Potentiometer 0.125W Top Adjust Bourns, 3313
€ 1.69Each (Supplied on a Reel) (Exc. Vat)