Technical Document
Specifications
Outside Diameter
32mm
Length
33.3mm
Torque Rating
5.6Nm
Misalignment - Angular
2°
Misalignment - Parallel
2mm
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Nabeya Bi-Tech Kaisha, 32mm Outside Diameter, 33.3mm Length Coupler
1
P.O.A.
Nabeya Bi-Tech Kaisha, 32mm Outside Diameter, 33.3mm Length Coupler
Stock information temporarily unavailable.
1
Technical Document
Specifications
Outside Diameter
32mm
Length
33.3mm
Torque Rating
5.6Nm
Misalignment - Angular
2°
Misalignment - Parallel
2mm
Country of Origin
Japan