STUDENT PROJECT FUND

Propel Your Engineering Dreams! Join the Student Project Fund – Now Open in Malta! Innovate with RS Products and Shape a Sustainable Future. Apply Today!

Click here to Apply

22U-Rack Server Cabinet, 1147 x 600 x 600mm

RS Stock No.: 624-3859Brand: NEUTRAL
brand-logo
View all in Server Cabinets

Technical Document

Specifications

Brand

NEUTRAL

Rack Units

22U

External Height

1147 mm

External Width

600 mm

External Depth

600mm

External Dimensions

1147 x 600 x 600mm

Colour

Grey

External Case Material

Glass, Steel

Product details

RS Floor Standing Cabinets

A range of 19" cabinets designed to give users a practical, versatile cabinet that meets the needs of the most demanding applications.

Lockable glass door with side ventilation (for enhanced thermal management)
Plain steel rear door
Fully adjustable 19" Mounting Angles (4 supplied)
Open base design fitted with jacking feet for trouble free installation
Lockable quick fit / removable side panels
Interchangeable plain top panels
Light grey (NCS1502Y) with mid-grey trim

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

22U-Rack Server Cabinet, 1147 x 600 x 600mm

P.O.A.

22U-Rack Server Cabinet, 1147 x 600 x 600mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Rack Units

22U

External Height

1147 mm

External Width

600 mm

External Depth

600mm

External Dimensions

1147 x 600 x 600mm

Colour

Grey

External Case Material

Glass, Steel

Product details

RS Floor Standing Cabinets

A range of 19" cabinets designed to give users a practical, versatile cabinet that meets the needs of the most demanding applications.

Lockable glass door with side ventilation (for enhanced thermal management)
Plain steel rear door
Fully adjustable 19" Mounting Angles (4 supplied)
Open base design fitted with jacking feet for trouble free installation
Lockable quick fit / removable side panels
Interchangeable plain top panels
Light grey (NCS1502Y) with mid-grey trim

You may be interested in