Zinc female ratchet handle,M10x17mm

RS Stock No.: 686-531Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M10

Thread/Insert Length

17mm

Handle Material

Zinc

Insert Material

Steel

Length

105mm

You may be interested in
RS PRO Steel Clamping Lever, M10 x 16mm
€ 41.807Each (In a Pack of 2) (Exc. VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Zinc female ratchet handle,M10x17mm

P.O.A.

Zinc female ratchet handle,M10x17mm
Stock information temporarily unavailable.
You may be interested in
RS PRO Steel Clamping Lever, M10 x 16mm
€ 41.807Each (In a Pack of 2) (Exc. VAT)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M10

Thread/Insert Length

17mm

Handle Material

Zinc

Insert Material

Steel

Length

105mm

You may be interested in
RS PRO Steel Clamping Lever, M10 x 16mm
€ 41.807Each (In a Pack of 2) (Exc. VAT)