Technical Document
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
50 V
Package Type
UMT
Mounting Type
Surface Mount
Transistor Configuration
Single
Maximum Emitter Base Voltage
10 V
Pin Count
3
Number of Elements per Chip
1
Typical Resistor Ratio
2.14
Maximum Operating Temperature
+150 °C
Dimensions
2.2 x 1.35 x 1mm
Typical Input Resistor
47 kΩ
Country of Origin
Malaysia
Product details
Dual Resistor Digital NPN Transistors, Nexperia
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical Document
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
50 V
Package Type
UMT
Mounting Type
Surface Mount
Transistor Configuration
Single
Maximum Emitter Base Voltage
10 V
Pin Count
3
Number of Elements per Chip
1
Typical Resistor Ratio
2.14
Maximum Operating Temperature
+150 °C
Dimensions
2.2 x 1.35 x 1mm
Typical Input Resistor
47 kΩ
Country of Origin
Malaysia
Product details
Dual Resistor Digital NPN Transistors, Nexperia
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.