Ohmite 220kΩ Carbon Film Carbon Film Fixed Resistor 2W ±5% ON2245E

RS Stock No.: 892-7269Brand: OhmiteManufacturers Part No.: ON2245E
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Ohmite

Resistance

220kΩ

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

ON

Temperature Coefficient

-700ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

You may be interested in
RS PRO 220kΩ Carbon Film Resistor 2W ±5%
€ 0.413Each (In a Pack of 10) (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Ohmite 220kΩ Carbon Film Carbon Film Fixed Resistor 2W ±5% ON2245E

P.O.A.

Ohmite 220kΩ Carbon Film Carbon Film Fixed Resistor 2W ±5% ON2245E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 220kΩ Carbon Film Resistor 2W ±5%
€ 0.413Each (In a Pack of 10) (Exc. VAT)

Technical Document

Specifications

Brand

Ohmite

Resistance

220kΩ

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

ON

Temperature Coefficient

-700ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

You may be interested in
RS PRO 220kΩ Carbon Film Resistor 2W ±5%
€ 0.413Each (In a Pack of 10) (Exc. VAT)