STUDENT PROJECT FUND

Propel Your Engineering Dreams! Join the Student Project Fund – Now Open in Malta! Innovate with RS Products and Shape a Sustainable Future. Apply Today!

Click here to Apply

Osram Opto3.3 V Green LED 3030 (1212) SMD, OSLON SX LT CN5M-GAHB-25-1

RS Stock No.: 672-9085PBrand: OSRAM Opto SemiconductorsManufacturers Part No.: LT CN5M-GAHB-25-1
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Luminous Intensity

22.5 cd

Number of Pins

2

Viewing Angle

60 °

Luminous Flux

45 lm

Lens Shape

Round

Dominant Wavelength

528 nm

Series

OSLON SX

Dimensions

3.1 x 3.1mm

Lens Colour

Clear

Country of Origin

Malaysia

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram Opto3.3 V Green LED 3030 (1212) SMD, OSLON SX LT CN5M-GAHB-25-1
Select packaging type

P.O.A.

Osram Opto3.3 V Green LED 3030 (1212) SMD, OSLON SX LT CN5M-GAHB-25-1
Stock information temporarily unavailable.
Select packaging type
You may be interested in

Technical Document

Specifications

LED Colours

Green

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Luminous Intensity

22.5 cd

Number of Pins

2

Viewing Angle

60 °

Luminous Flux

45 lm

Lens Shape

Round

Dominant Wavelength

528 nm

Series

OSLON SX

Dimensions

3.1 x 3.1mm

Lens Colour

Clear

Country of Origin

Malaysia

You may be interested in