STUDENT PROJECT FUND

Propel Your Engineering Dreams! Join the Student Project Fund – Now Open in Malta! Innovate with RS Products and Shape a Sustainable Future. Apply Today!

Click here to Apply

Osram LED Spotlight, 4.5 V, 67 mm Length, 230 mW

RS Stock No.: 700-1390Brand: OsramManufacturers Part No.: 80143
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

Osram

Lamp Type

LED

Type

Spotlight

Voltage Rating

4.5 V

Length

67 mm

Width

67 mm

Depth

22 mm

Dimensions

67 x 67 x 22 mm

Diameter

67mm

Wattage

230 mW

Lamp Base

Standard Bayonet

Lamp Supplied

Yes

Model

Dot-it Classic

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram LED Spotlight, 4.5 V, 67 mm Length, 230 mW

P.O.A.

Osram LED Spotlight, 4.5 V, 67 mm Length, 230 mW
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Lamp Type

LED

Type

Spotlight

Voltage Rating

4.5 V

Length

67 mm

Width

67 mm

Depth

22 mm

Dimensions

67 x 67 x 22 mm

Diameter

67mm

Wattage

230 mW

Lamp Base

Standard Bayonet

Lamp Supplied

Yes

Model

Dot-it Classic