Technical Document
Specifications
Brand
OsramWattage
400 W
Lamp Base
GES/E40
Lamp Shape
Tubular
SON Type
SON-T
Lamp Finish
Clear
Length
285 mm
Diameter
46mm
Luminosity
48000 lm
Luminous Efficacy
120lm/W
Colour Rendering
25
Colour Temperature
2000K
P.O.A.
Each (In a Pack of 12) (Exc. VAT)
400 W Clear Tubular SON-T Lamp, GES/E40, 2000K, 46mm
12
P.O.A.
Each (In a Pack of 12) (Exc. VAT)
400 W Clear Tubular SON-T Lamp, GES/E40, 2000K, 46mm
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OsramWattage
400 W
Lamp Base
GES/E40
Lamp Shape
Tubular
SON Type
SON-T
Lamp Finish
Clear
Length
285 mm
Diameter
46mm
Luminosity
48000 lm
Luminous Efficacy
120lm/W
Colour Rendering
25
Colour Temperature
2000K