Panasonic Hinge Lever Microswitch, PCB Terminal, 1 A @ 30 V dc, SPDT

RS Stock No.: 173-9121Brand: PanasonicManufacturers Part No.: AH14829A
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Hinge Lever

Terminal Type

PCB

Contact Current Rating

1 A @ 30 V dc

Contact Configuration

SPDT

Operating Force

0.25 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

10^6Operations

Release Force

0.025N

Operating Temperature Range

-25 → +85°C

Country of Origin

Japan

Product details

AH1 Ultra-Miniature High Precision Microswitch

These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.

Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic Hinge Lever Microswitch, PCB Terminal, 1 A @ 30 V dc, SPDT

P.O.A.

Panasonic Hinge Lever Microswitch, PCB Terminal, 1 A @ 30 V dc, SPDT
Stock information temporarily unavailable.

Technical Document

Specifications

Actuator Type

Hinge Lever

Terminal Type

PCB

Contact Current Rating

1 A @ 30 V dc

Contact Configuration

SPDT

Operating Force

0.25 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

10^6Operations

Release Force

0.025N

Operating Temperature Range

-25 → +85°C

Country of Origin

Japan

Product details

AH1 Ultra-Miniature High Precision Microswitch

These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.

Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering