Panasonic 40V 1.5A, Schottky Diode, 2-Pin SMini2 F4 B B DB2141200L

RS Stock No.: 169-8022Brand: PanasonicManufacturers Part No.: DB2141200L
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SMini2 F4 B B

Maximum Continuous Forward Current

1.5A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

480mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

12ns

Peak Non-Repetitive Forward Surge Current

30A

Country of Origin

China

Product details

Schottky Barrier Diodes, up to 1.5A, Panasonic

Diodes and Rectifiers, Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 40V 1.5A, Schottky Diode, 2-Pin SMini2 F4 B B DB2141200L

P.O.A.

Panasonic 40V 1.5A, Schottky Diode, 2-Pin SMini2 F4 B B DB2141200L
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SMini2 F4 B B

Maximum Continuous Forward Current

1.5A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

480mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

12ns

Peak Non-Repetitive Forward Surge Current

30A

Country of Origin

China

Product details

Schottky Barrier Diodes, up to 1.5A, Panasonic

Diodes and Rectifiers, Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more