Technical Document
Specifications
Brand
PanasonicDiode Configuration
Single
Nominal Zener Voltage
10V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
150 mW
Package Type
SSMini2 F5 B
Zener Type
General Purpose
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
60Ω
Maximum Reverse Leakage Current
50nA
Dimensions
1.2 x 0.8 x 0.6mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
7.2mV/°C
Country of Origin
Malaysia
Product details
Zener Diodes 150mW, DZ2S Series, Panasonic
Zener Diodes, Panasonic
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical Document
Specifications
Brand
PanasonicDiode Configuration
Single
Nominal Zener Voltage
10V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
150 mW
Package Type
SSMini2 F5 B
Zener Type
General Purpose
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
60Ω
Maximum Reverse Leakage Current
50nA
Dimensions
1.2 x 0.8 x 0.6mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
7.2mV/°C
Country of Origin
Malaysia
Product details